Arrow Electronic Components Online
RDMPB046251MG002|RALTRON|simage
RDMPB046251MG002|RALTRON|limage
Reduced Price
Antennas

RDM-PB0-4625-1M-G-002

Antenna Active

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Active
  • Polarization Type
    RHCP
  • Center Frequency (MHz)
    1575.42
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    46.4
  • Package Height
    25.5

Documentation and Resources

Datasheets
Design resources