Arrow Electronic Components Online
RDMGPGLBDA110NWG|RALTRON|simage
RDMGPGLBDA110NWG|RALTRON|limage
Reduced Price
Antennas

RDM-GPGLBD-A-110-N-W-G

Antenna Multi Band

Raltron Electronics
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Multi Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    RHCP
  • Center Frequency (MHz)
    1575.42|1561.098|1601.02
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    N(Female)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Diameter
    110
  • Package Height
    105
Order Quantity

Documentation and Resources

Datasheets
Design resources