Switch Safety Interlock
RDI-G-R
Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 55000Cycles
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Key
Maximum Current Rating (A)
0.35@24VAC|0.2@24VDC
Maximum AC Voltage Rating (V)
24
Maximum DC Voltage Rating (V)
24
Mechanical Life (Cycles)
55000
Mounting
Screw Mount
Termination Style
Connector
Housing Material
Zinc Die Cast
Body Orientation
Straight
Minimum Operating Temperature (°C)
4
Maximum Operating Temperature (°C)
38
Product Length (mm)
50.55
Product Depth (mm)
70.87
Product Height (mm)
247.65

