Arrow Electronic Components Online
RDGD3100F3PH5EVB|NXP|simage
RDGD3100F3PH5EVB|NXP|limage
Power Management Development Boards and Kits

RDGD3100F3PH5EVB

GD3100/M653 Gate and Power Driver Evaluation Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Input Voltage Range
    12VDC(Typ)
  • Supported Device
    GD3100/M653

Documentation and Resources

Datasheets
Design resources