Capacitor Ceramic Multilayer
RDER72A471K0P1H03B
Cap Ceramic 470pF 100V X7R 10% Radial 2.5mm 125°C Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
470pF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Size (mm)
5 X 2.5 X 3.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.5
Product Length (mm)
5(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
3.5(Max)
Product Weight (g)
0.1
Seated Plane Height (mm)
6(Max)

