Arrow Electronic Components Online
RDEN048050|LAMBDA|simage
RDEN048050|LAMBDA|limage
Power Line Filters

RDEN-048050

Power Line Filter EMC 50A 48VDC Threaded Stud Flange Mount

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    50
  • Maximum Voltage Rating
    48VDC
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Threaded Stud
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    310
  • Product Length (mm)
    60
  • Product Depth (mm)
    116
  • Product Height (mm)
    30

Documentation and Resources

Datasheets
Design resources