Arrow Electronic Components Online
RDED9SLNA44055|HIROSE|limage
RDED9SLNA44055|HIROSE|simage
Connector D-Subminiature

RDED-9S-LNA(4-40)(55)

Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Hirose Electric
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    350VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Shell Material
    Copper
  • Shell Plating
    Nickel
  • Shell Size
    E
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    30.81
  • Product Depth (mm)
    19.27
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources