Arrow Electronic Components Online
RDE5C3A101J2M1H03A|MURATA|simage
RDE5C3A101J2M1H03A|MURATA|limage
Capacitor Ceramic Multilayer

RDE5C3A101J2M1H03A

Cap Ceramic 100pF 1000V C0G 5% Radial 5mm 125°C Ammo

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    100pF
  • Tolerance
    5%
  • Voltage
    1000VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    5.5 X 3.15 X 4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    5.5(Max)
  • Product Depth (mm)
    3.15(Max)
  • Product Height (mm)
    4(Max)
  • Product Weight (g)
    0.13
  • Seated Plane Height (mm)
    6(Max)

Documentation and Resources

Datasheets
Design resources