Capacitor Ceramic Multilayer
RDE5C2A1R0C0M1H03A
Cap Ceramic 1pF 100V C0G 0.25pF Radial 5mm 125°C Ammo
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
1pF
Tolerance
0.25pF
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Size (mm)
4 X 2.5 X 3.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Length (mm)
4(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
3.5(Max)
Product Weight (g)
0.098
Seated Plane Height (mm)
6(Max)

