Arrow Electronic Components Online
RD7127361M0|SCHAFFNE|simage
RD7127361M0|SCHAFFNE|limage
Common Mode Chokes - CMCs

RD7127-36-1M0

Common Mode Chokes Dual 1000uH 1kHz 36A 0.0033Ohm DCR Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1000u
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    36
  • Maximum DC Resistance (Ohm)
    0.0033
  • Maximum Voltage Rating
    600VAC|850VDC
  • Withstand Voltage
    2.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    110
  • Maximum Product Length (mm)
    70.5
  • Maximum Product Depth (mm)
    70.5
  • Maximum Product Height (mm)
    40.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources