Arrow Electronic Components Online
RD60-3|EATON|simage
RD60-3|EATON|limage

RD60-3

Electromechanical Switch Non-Fused Disconnect Switch 3P 60A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Fused Disconnect Switch
  • Pole Throw Configuration
    3P
  • Maximum Current Rating (A)
    60
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    600
  • Mounting
    DIN Rail
  • Termination Style
    Shroud
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Family/Series
    RD60-3
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources