Common Mode Chokes - CMCs
RD5122-16-2M0
Common Mode Chokes Dual 2000uH 1kHz 16A 0.0095Ohm DCR Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.31.20.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
2000u
Test Frequency (Hz)
1k
Maximum DC Current (A)
16
Maximum DC Resistance (Ohm)
0.0095
Maximum Voltage Rating
600VAC|850VDC
Withstand Voltage
2.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
110
Maximum Product Length (mm)
50.5
Maximum Product Depth (mm)
50.5
Maximum Product Height (mm)
35.5
We don't have prices now, please check later
Order Quantity

