Arrow Electronic Components Online
RD3L07BATTL1|ROHM|limage
RD3L07BATTL1|ROHM|simage
MOSFETs

RD3L07BATTL1

Trans MOSFET P-CH 60V 70A 3-Pin(2+Tab) DPAK T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    70
  • Maximum Drain-Source Resistance (mOhm)
    12.7@10V
  • Typical Gate Charge @ Vgs (nC)
    54@4.5V|105@10V
  • Typical Input Capacitance @ Vds (pF)
    6700@30V
  • Maximum Power Dissipation (mW)
    101000
  • Typical Fall Time (ns)
    225
  • Typical Rise Time (ns)
    93
  • Typical Turn-Off Delay Time (ns)
    290
  • Typical Turn-On Delay Time (ns)
    24
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.4(Max)
  • Package Length
    6.8(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources