Arrow Electronic Components Online
RCWPM1100TN99|VISHAY|simage
RCWPM1100TN99|VISHAY|limage
Resistor Fixed Single-Surface Mount

RCWPM1100TN99

Res Thick Film 1010 0 Ohm Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    0
  • Current Sensing
    No
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    1010
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1010
  • Product Length (mm)
    2.67
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    0.51
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources