Arrow Electronic Components Online
RCWE1020R274FKEA|VISHAY|simage
RCWE1020R274FKEA|VISHAY|limage
Resistor Fixed Single-Surface Mount

RCWE1020R274FKEA

Res Thick Film 1020 0.274 Ohm 1% 2W 100ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    274m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    2
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    1020
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1020
  • Product Length (mm)
    2.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.0275
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources