Arrow Electronic Components Online
RCR875DNP100L|SUMIDA|simage
RCR875DNP100L|SUMIDA|limage
Inductor Leaded

RCR875DNP-100L

Inductor Power Shielded Drum Core 10uH 15% 2.52MHz 53.5Q-Factor Ferrite 2.4A 0.05Ohm DCR RDL Box

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    2.4
  • Maximum Saturation Current (A)
    2.4
  • Maximum DC Resistance (Ohm)
    0.05
  • Minimum Quality Factor
    53.5
  • Quality Test Frequency (Hz)
    2.52M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Maximum Product Diameter (mm)
    8.3
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources