Inductor Leaded
RCR664DNP-100L
Inductor Power Shielded Drum Core 10uH 15% 2.52MHz Ferrite 1.33A 0.081Ohm DCR RDL
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
15%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
1.33
Maximum Saturation Current (A)
1.33
Maximum DC Resistance (Ohm)
0.081
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
4
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Product Diameter (mm)
6.5
Maximum Product Height (mm)
6.5
Order Quantity

