Arrow Electronic Components Online
RCR110DNP151L|SUMIDA|simage
RCR110DNP151L|SUMIDA|limage
Inductor Leaded

RCR110DNP-151L

Inductor Power Shielded Drum Core 150uH 15% 1KHz Ferrite 0.9A 0.23Ohm DCR Pin Box

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    150u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.9
  • Maximum DC Resistance (Ohm)
    0.23
  • Mounting
    Through Hole
  • Lead Style
    Pin
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Maximum Product Diameter (mm)
    10.5
  • Maximum Product Height (mm)
    10.5
Order Quantity

Documentation and Resources

Datasheets
Design resources