Inductor Leaded
RCR110DNP-101L
Inductor Power Shielded Drum Core 100uH 15% 1KHz Ferrite 1.08A 0.19Ohm DCR Pin Box
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.08
Maximum DC Resistance (Ohm)
0.19
Mounting
Through Hole
Lead Style
Pin
Terminal Pitch (mm)
5
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Maximum Product Diameter (mm)
10.5
Maximum Product Height (mm)
10.5

