Arrow Electronic Components Online
RCP2512W75R0GEB|VISHAY|limage
RCP2512W75R0GEB|VISHAY|simage
Resistor Fixed Single-Surface Mount

RCP2512W75R0GEB

Res Thick Film 2512 75 Ohm 2% 3.5W ±150ppm/°C Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    75
  • Tolerance
    2%
  • Current Sensing
    No
  • Power Rating (W)
    3.5
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±150
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.15
  • Product Height (mm)
    0.51
  • Length Tolerance (mm)
    ±0.13
  • Depth Tolerance (mm)
    ±0.13
  • Height Tolerance (mm)
    ±0.13
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources