Arrow Electronic Components Online
RCP200048|MEANWELL|limage
RCP200048|MEANWELL|simage
AC to DC Power Supplies

RCP-2000-48

AC/DC Power Supply Single-OUT 48V 42A 2016W 34-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    42
  • Output Power (W)
    2016
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    320
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    16(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    92(Typ)
  • Configurable
    No
  • Power Indicator
    Yes
  • Ripple and Noise
    300mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2000
  • Mounting
    Rack
  • Package Height
    41 mm
  • Package Width
    127 mm
  • Package Length
    295 mm
  • PCB changed
    34
  • Pin Count
    34

Documentation and Resources

Datasheets
Design resources