Arrow Electronic Components Online
RCMM052201GKS14|VISHAY|simage
RCMM052201GKS14|VISHAY|limage
Resistor Fixed Single-Through Hole

RCMM052201GKS14

Molded Metal Film Through Hole Resistor

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.2K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Film
  • Temperature Coefficient (ppm/°C)
    ±100
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bag
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.65
  • Product Length (mm)
    10.2
  • Product Weight (g)
    0.46
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources