Arrow Electronic Components Online
RCMA0545301FHS14|VISHAY|simage
RCMA0545301FHS14|VISHAY|limage
Resistor Fixed Single-Through Hole

RCMA0545301FHS14

Res Metal Film 45.3K Ohm 1% 0.25W(1/4W) ±50ppm/°C Molded AXL Bag

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    45.3K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bag
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4.2
  • Product Length (mm)
    10.4
  • Product Weight (g)
    0.46
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources