Connector Telephone and Telecom
RCM-5SPFFH-SCU7001
Conn RJ-45 Adapter RCP/RCP 8/8 POS Solder RA Panel Mount 1/1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45 Adapter
Gender
RCP/RCP
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
16
Termination Method
Solder
Body Orientation
Right Angle
Product Style
Multiport
Product Depth (mm)
40.9
Mounting
Panel Mount

