Arrow Electronic Components Online
RCLAMP3654PATCT|SEMTECH|simage
RCLAMP3654PATCT|SEMTECH|limage
ESD Suppressors

RCLAMP3654PATCT

ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SLP EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    RCLAMP3654PATCT
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Triple
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    3
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    30@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Peak Pulse Power Dissipation (W)
    100@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    6
  • Supplier Package
    SLP EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources