Arrow Electronic Components Online
ESD 억제기

RCLAMP3552TQTNT

ESD Suppressor TVS Bi-Dir 3.5V 3-Pin SLP1006N3T Automotive AEC-Q100

Semtech
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    3.5
  • Minimum Breakdown Voltage (V)
    7.5
  • Maximum Breakdown Voltage (V)
    9.8
  • Maximum Clamping Voltage (V)
    6.5
  • Maximum Peak Pulse Current (A)
    4@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    3
  • Supplier Package
    SLP1006N3T
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources