ESD Suppressors
RCLAMP3374N.TCT
ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin SLP-N EP T/R Automotive AEC-Q100
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Diode Array
Configuration
Octal
Direction Type
Uni-Directional
Number of Elements per Chip
8
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
18
Maximum Peak Pulse Current (A)
40@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Peak Pulse Power Dissipation (W)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.57
Package Width
2
Package Length
3
PCB changed
10
Supplier Package
SLP-N EP
Pin Count
10
Order Quantity