Arrow Electronic Components Online
No Image Available
ESD Suppressors

RCLAMP3324P.TCT

ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin DFN T/R Automotive AEC-Q100

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    4.5
  • Typical Trigger Voltage (V)
    8
  • Maximum Peak Pulse Current (A)
    4.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.57
  • Package Width
    1
  • Package Length
    2.5
  • PCB changed
    10
  • Supplier Package
    DFN
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources