Arrow Electronic Components Online
RCLAMP2451ZATFT|SEMTECH|simage
RCLAMP2451ZATFT|SEMTECH|limage
ESD Suppressors

RCLAMP2451ZATFT

ESD Suppressor TVS Bi-Dir 24V 2-Pin Case 0201 T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    24
  • Minimum Breakdown Voltage (V)
    25.5
  • Maximum Breakdown Voltage (V)
    31
  • Maximum Clamping Voltage (V)
    8@8/20us
  • Maximum Peak Pulse Current (A)
    4@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    0.01
  • Peak Pulse Power Dissipation (W)
    32@8/20us
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Supplier Package
    Case 0201
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources