Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
18
Minimum Breakdown Voltage (V)
18.5
Maximum Breakdown Voltage (V)
26.5
Maximum Clamping Voltage (V)
7.5(Typ)
Maximum Peak Pulse Current (A)
3@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.3
Package Length
0.6
PCB changed
2
Supplier Package
SLP
Pin Count
2

