You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
15@8/20us
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
150@8/20us
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
0.55
Package Width
1
Package Length
1.6
PCB changed
6
Supplier Package
SLP
Pin Count
6
Family/Series
RClamp0522P
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

