Arrow Electronic Components Online
RCLAMP0512TQTCT|SEMTECH|simage
RCLAMP0512TQTCT|SEMTECH|limage
ESD Suppressors

RCLAMP0512TQTCT

ESD Suppressor Diode Array Uni-Dir 5V 3-Pin DFN T/R Automotive AEC-Q100

Semtech
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.5
  • Maximum Breakdown Voltage (V)
    11.5
  • Maximum Clamping Voltage (V)
    8.5@8/20us
  • Maximum Peak Pulse Current (A)
    20@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    170
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources