Arrow Electronic Components Online
RCL12180000Z0EK|VISHAY|simage
RCL12180000Z0EK|VISHAY|limage
Resistor Fixed Single-Surface Mount

RCL12180000Z0EK

Res Thick Film 1218 0 Ohm Wide Terminal SMD T/R Automotive

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    0
  • Current Sensing
    No
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Conformal Coated
  • Case Size
    1218
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1218
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    4.6
  • Product Height (mm)
    0.55
  • Product Weight (g)
    0.0295
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources