Arrow Electronic Components Online
RCJ041|SAMESKY|simage
RCJ041|SAMESKY|limage
Connector Audio and Video

RCJ-041

Conn RCA Jack RCP 2 POS Solder RA Thru-Hole 2 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    RCA Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Length (mm)
    10
  • Product Depth (mm)
    19.4
  • Product Height (mm)
    13
  • Mounting
    Through Hole
  • Housing Material
    Polybutylene Terephthalate
Order Quantity

Documentation and Resources

Datasheets
Design resources