Connector Audio and Video
RCJ-032
Conn RCA Jack RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RCA Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Red
Product Length (mm)
21.5
Mounting
Panel Mount
Housing Material
Polybutylene Terephthalate

