Arrow Electronic Components Online
RCJ025|SAMESKY|simage
RCJ025|SAMESKY|limage
Connector Audio and Video

RCJ-025

Conn RCA Jack RCP 2 POS Solder ST Thru-Hole 2 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RCA Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Blue
  • Product Length (mm)
    10.7
  • Product Height (mm)
    12
  • Mounting
    Through Hole
  • Housing Material
    Polybutylene Terephthalate
  • Contact Plating
    Tin

Documentation and Resources

Datasheets
Design resources