Connector Audio and Video
RCJ-021
Conn RCA Jack RCP 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RCA Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Black
Product Length (mm)
10.7
Product Height (mm)
12
Mounting
Through Hole
Housing Material
Polybutylene Terephthalate
Contact Plating
Tin

