Boxes, Enclosures and Racks
RCHV1902824LG1
Light Gray Steel Wall Mount Desktop Rack Cabinet
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9403.10.00.40
Automotive
No
PPAP
No
Category
Rack
Subcategory
Desktop Rack Cabinet
Door Type
Doorless
Body Material
Steel
Body Color
Light Gray
Product Length (Metric) (mm)
622
Product Depth (Metric) (mm)
533
Product Height (Metric) (mm)
762
Mounting
Wall Mount
Order Quantity

