Boxes, Enclosures and Racks
RCHV1901417BK1
Black Steel Wall Mount Desktop Rack Cabinet
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9403.10.00.40
Automotive
No
PPAP
No
Category
Rack
Subcategory
Desktop Rack Cabinet
Door Type
Doorless
Body Material
Steel
Body Color
Black
Product Length (Metric) (mm)
445
Product Depth (Metric) (mm)
533
Product Height (Metric) (mm)
406
Mounting
Wall Mount
We don't have prices now, please check later.
Order Quantity

