Arrow Electronic Components Online
RCHS1901724BK1|HAMMOND|simage
RCHS1901724BK1|HAMMOND|limage
Boxes, Enclosures and Racks

RCHS1901724BK1

Black Steel Rack Mount Desktop Rack Cabinet

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Category
    Rack
  • Subcategory
    Desktop Rack Cabinet
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Black
  • Product Length (Metric) (mm)
    622
  • Product Depth (Metric) (mm)
    533
  • Product Height (Metric) (mm)
    495
  • Mounting
    Rack Mount

Documentation and Resources

Datasheets
Design resources