Arrow Electronic Components Online
RCHR1917|HAMMOND|limage
RCHR1917|HAMMOND|simage
Box, Enclosure and Rack Accessories

RCHR1917

Steel Round Hole Punched Combination Mounting Rail, Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Mounting Rail
  • Material
    16-Gauge Steel
  • Color
    Jet Black
  • Finish
    Powder Paint
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    18
  • Product Depth (Imperial - Decimal) (in)
    0.72
  • Product Height (Metric) (mm)
    444
  • Product Height (Imperial - Decimal) (in)
    17.5
  • Product Length (Metric) (mm)
    70
  • Product Length (Imperial - Decimal) (in)
    2.75

Documentation and Resources

Datasheets
Design resources