Box, Enclosure and Rack Accessories
RCHD1922BK1
Solid Locking Door, 16 Gauge Steel, Black Exclusively For Use With The Rch Cabinet Series
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9403.10.00.40
Automotive
No
PPAP
No
Accessory Type
Solid Door
Material
Steel
Color
Black
Measurement System
Imperial|Metric
Product Height (Metric) (mm)
578
Product Height (Imperial - Decimal) (in)
22.75

