Arrow Electronic Components Online
RCHD1917LG1|HAMMOND|simage
RCHD1917LG1|HAMMOND|limage
Box, Enclosure and Rack Accessories

RCHD1917LG1

Solid Locking Door, 16 Gauge Steel, Light Gray Exclusively For Use With The Rch Cabinet Series

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Solid Door
  • Material
    Steel
  • Color
    Light Gray
  • Measurement System
    Metric|Imperial
  • Product Height (Metric) (mm)
    445
  • Product Height (Imperial - Decimal) (in)
    17.5
Order Quantity

Documentation and Resources

Datasheets
Design resources