Arrow Electronic Components Online
RCH895NP822K|SUMIDA|simage
RCH895NP822K|SUMIDA|limage
Inductor Leaded

RCH895NP-822K

Inductor Power Unshielded Drum Core 8200uH 10% 1KHz Ferrite 0.075A 15.3Ohm DCR RDL Box

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    8200u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.075
  • Maximum Saturation Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    15.3
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Maximum Product Diameter (mm)
    8.3
  • Maximum Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources