Arrow Electronic Components Online
RCH895NP7R7M|SUMIDA|simage
RCH895NP7R7M|SUMIDA|limage
Inductor Leaded

RCH895NP-7R7M

Inductor Power Unshielded Drum Core 7.7uH 20% 7.96MHz Ferrite 2.2A 0.0224Ohm DCR RDL Box

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    7.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    2.2
  • Maximum Saturation Current (A)
    2.9
  • Maximum DC Resistance (Ohm)
    0.0224
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Maximum Product Diameter (mm)
    8.3
  • Maximum Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources