Inductor Leaded
RCH875NP-681K
Inductor Power Unshielded Drum Core 680uH 10% 1KHz Ferrite 0.4A 1.96Ohm DCR RDL Box
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
680u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.4(Typ)
Maximum Saturation Current (A)
0.33
Maximum DC Resistance (Ohm)
1.96
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Box
Maximum Product Diameter (mm)
8.3
Maximum Product Height (mm)
7.5
Order Quantity

