Inductor Leaded
RCH664NP-470K
Inductor Power Unshielded Drum Core 47uH 10% 2.52MHz Ferrite 0.87A 0.23Ohm DCR RDL Box
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
47u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.87
Maximum Saturation Current (A)
0.87
Maximum DC Resistance (Ohm)
0.23
Minimum Self Resonant Frequency (Hz)
12M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
4
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Box
Maximum Product Diameter (mm)
6.5
Maximum Product Height (mm)
6.5

