Inductor Leaded
RCH110NP-561K
Inductor Power Unshielded Drum Core 560uH 10% 1KHz Ferrite 0.8A 1Ohm DCR Pin Box
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
560u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.8(Typ)
Maximum Saturation Current (A)
0.68
Maximum DC Resistance (Ohm)
1
Minimum Self Resonant Frequency (Hz)
2.2M(Typ)
Mounting
Through Hole
Lead Style
Pin
Terminal Pitch (mm)
5
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Box
Maximum Product Diameter (mm)
10.5
Maximum Product Height (mm)
10.5

