Arrow Electronic Components Online
RCH110NP470K|SUMIDA|simage
RCH110NP470K|SUMIDA|limage
Inductor Leaded

RCH110NP-470K

Inductor Power Unshielded Drum Core 47uH 20% 1KHz Ferrite 2.9A 0.083Ohm DCR Pin Box

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    47u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    2.9(Typ)
  • Maximum Saturation Current (A)
    2.3
  • Maximum DC Resistance (Ohm)
    0.083
  • Minimum Self Resonant Frequency (Hz)
    8.1M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Pin
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Maximum Product Diameter (mm)
    10.5
  • Maximum Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources