Arrow Electronic Components Online
RCER71H155K2K1H03B|MURATA|simage
RCER71H155K2K1H03B|MURATA|limage
Capacitor Ceramic Multilayer

RCER71H155K2K1H03B

Cap Ceramic 1.5uF 50V X7R 10% Radial 5mm 125°C Bulk Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1.5uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    5.5 X 4 X 3.15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    5.5(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    3.15(Max)
  • Product Weight (g)
    0.17
  • Seated Plane Height (mm)
    6(Max)

Documentation and Resources

Datasheets
Design resources